SamtecTSW-107-08-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 12.76 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
Look no further than the unshrouded TSW-107-08-G-D-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 5.56 mm tall and 12.44 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-107-08-G-D-RA is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

