SamtecTSW-107-08-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 1000 | |
| Bulk | |
| 17.78 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-107-08-T-S-RA header connector from Samtec on your PCB today! This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 17.78 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-107-08-T-S-RA is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

