SamtecTSW-107-15-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 17.78 | |
| 5.08 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
This unshrouded TSW-107-15-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-107-15-T-D is housed in black polyester. This product is 17.78 mm long, 15.75 mm tall and 5.08 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

