SamtecTSW-107-23-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| 17.78 | |
| 2.54 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-107-23-S-S header connector helps protect your equipment from accidental shortages. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-107-23-S-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

