SamtecTSW-108-06-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 2.54 | |
| 5.21 | |
| 2.41 | |
| Through Hole |
Samtec brings you their unshrouded TSW-108-06-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-108-06-G-S is housed in black polyester. This product is 20.32 mm long, 5.21 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

