SamtecTSW-108-08-G-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 20.32 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Look no further than the unshrouded TSW-108-08-G-S-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-108-08-G-S-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 20.32 mm long, 3.02 mm tall and 9.9 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

