10-25% Rabatt
SamtecTSW-108-08-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 12.74 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-108-08-L-D-RA header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 20.32 mm long, 5.56 mm tall and 12.44 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-108-08-L-D-RA is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

