SamtecTSW-109-08-F-D-LLSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 22.86 | |
| 5.08 | |
| 8.38 | |
| 5.08 | |
| Through Hole |
This unshrouded TSW-109-08-F-D-LL header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 22.86 mm long, 8.38 mm tall and 5.08 mm deep. TSW-109-08-F-D-LL is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

