SamtecTSW-109-08-L-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 10.22 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-109-08-L-S-RA connector from Samtec. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.86 mm long, 3.02 mm tall and 9.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-109-08-L-S-RA is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

