SamtecTSW-109-08-S-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 10.2 | |
| 3.02 | |
| 2.29 | |
| Through Hole |
Samtec brings you their unshrouded TSW-109-08-S-S-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.86 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-109-08-S-S-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

