SamtecTSW-109-17-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 5.08 | |
| 18.28 | |
| 2.79 | |
| Through Hole |
Look no further than the unshrouded TSW-109-17-G-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 22.86 mm long, 18.28 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-109-17-G-D is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

