SamtecTSW-113-14-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 13 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 33.02 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-113-14-T-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 13 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 33.02 mm long, 10.67 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-113-14-T-S is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

