SamtecTSW-114-14-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 35.56 | |
| 5.08 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TSW-114-14-T-D header connector from Samtec. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-114-14-T-D is housed in black polyester. This product is 35.56 mm long, 10.67 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

