SamtecTSW-115-16-G-S-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Use this unshrouded TSW-115-16-G-S-RA connector from Samtec when board-to-board interconnects is required. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-115-16-G-S-RA is housed in black polyester. This product is 38.1 mm long, 3.02 mm tall and 12.19 mm deep. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 370 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.