SamtecTSW-116-08-F-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded TSW-116-08-F-D-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 40.64 mm long, 5.56 mm tall and 12.44 mm deep. TSW-116-08-F-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 Woche
    • Price: 2,1316 €
    1. 1+2,1316 €
    2. 50+1,8543 €
    3. 100+1,6117 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.