SamtecTSW-120-15-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-120-15-S-D header connector from Samtec on your PCB today! This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 50.8 mm long, 15.75 mm tall and 5.08 mm deep. TSW-120-15-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

10 Stück: morgen versandbereit

    Total3,86 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1009+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 10 Stück
      • Price: 3,8562 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.