SamtecTSW-122-07-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 55.88 | |
| 2.54 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Easily mount this unshrouded TSW-122-07-G-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 55.88 mm long, 8.38 mm tall and 2.54 mm deep. TSW-122-07-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

