SamtecTSW-122-07-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 55.88 | |
| 2.54 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-122-07-T-S header connector. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 55.88 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-122-07-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

