SamtecTSW-122-14-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 55.88 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Samtec brings you their unshrouded TSW-122-14-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-122-14-G-S is housed in black polyester. This product is 55.88 mm long, 10.67 mm tall and 2.54 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

