SamtecTSW-124-15-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 60.96 | |
| 2.54 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
This unshrouded TSW-124-15-T-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 60.96 mm long, 15.75 mm tall and 2.54 mm deep. TSW-124-15-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

