SamtecTSW-125-07-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-125-07-L-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long, 8.38 mm tall and 5.08 mm deep. TSW-125-07-L-D is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

