SamtecTSW-125-24-F-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 75 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 75 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 63.5 | |
| 7.62 | |
| 9.27 | |
| 2.92 | |
| Through Hole |
Easily mount this unshrouded TSW-125-24-F-T header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 75 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 63.5 mm long, 9.27 mm tall and 7.62 mm deep. TSW-125-24-F-T is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

