SamtecTSW-130-15-L-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-130-15-L-D header connector from Samtec. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 76.2 mm long, 15.75 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-130-15-L-D is housed in black polyester.

Auf Lager: 429 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.