SamtecTSW-132-08-G-TSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 96 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-132-08-G-T header connector. This HDR connector's 96 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 3-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-132-08-G-T is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 81.28 mm long, 8.38 mm tall and 7.62 mm deep.

Auf Lager: 227 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.