SamtecTSW-140-07-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 101.6 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-140-07-T-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 101.6 mm long, 8.38 mm tall and 5.08 mm deep. TSW-140-07-T-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

