10-25% Rabatt
SamtecTSW-150-07-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 127 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-150-07-S-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 127 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-150-07-S-D is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

