SamtecTSW-202-07-L-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Look no further than the unshrouded TSW-202-07-L-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. TSW-202-07-L-S is housed in black polyester. It uses the solder termination method. This product is 7.62 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 1.953 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.