SamtecTSW-203-07-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded TSW-203-07-T-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-203-07-T-S is housed in black polyester.

Auf Lager: 1.386 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.