SamtecTSW-203-22-T-S-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Mount this unshrouded TSW-203-22-T-S-RA header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 450 VAC. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-203-22-T-S-RA is housed in black polyester. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 0,5039 €
    1. 1+0,5039 €
    2. 50+0,3910 €
    3. 100+0,3215 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.