SamtecTSW-206-07-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded TSW-206-07-T-S header connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-206-07-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 27.94 mm long, 8.38 mm tall and 2.54 mm deep.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,83 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 1 Stück
      • Price: 0,8288 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.