SamtecTSW-208-14-G-QSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-208-14-G-Q header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 5.08 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-208-14-G-Q is housed in black polyester. This product is 38.1 mm long, 10.67 mm tall and 7.62 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 3,3885 €
    1. 1+3,3885 €
    2. 25+3,0670 €
    3. 50+2,8498 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.