STMicroelectronicsTSX562ISTOperationsverstärker
Op Amp Dual Micropower Amplifier R-R I/P 16V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input | |
| CMOS | |
| 1@5V | |
| 3 | |
| 16 | |
| 0.0001@5V | |
| 0.0001@5V | |
| 0.7@5V | |
| 14@5V | |
| Single | |
| 1.1@5V | |
| 55@5V | |
| 85(Min) | |
| 50 | |
| 0.85 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.86 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | Mini-SO |
| 8 | |
| Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier TSX562IST OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
