STMicroelectronicsTSX712ISTOperationsverstärker
Op Amp Dual Precision Amplifier R-R I/O 16V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.2@16V | |
| 2.7 | |
| 16 | |
| 0.00005@16V | |
| 0.000001@16V | |
| 0.00005@16V | |
| 1.8@16V | |
| 68@16V | |
| Single | |
| 1.4@16V | |
| 22@16V | |
| 149 | |
| 94 | |
| 2.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.86 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | Mini-SO |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TSX712IST OP amp from STMicroelectronics is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

