STMicroelectronicsTSX920ILTOperationsverstärker
Op Amp Single GP R-R I/O 16V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@16V | |
| 4 | |
| 16 | |
| 0.0001@16V | |
| 0.00001@16V | |
| 0.0001@16V | |
| 3.4@16V | |
| 74@16V | |
| Single | |
| 16.2@16V | |
| 16.5@16V | |
| 113 | |
| 67 | |
| 10 | |
| 245 | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TSX920ILT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

