STMicroelectronicsTSZ124IQ4TOperationsverstärker
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.005@5V | |
| 1.8 | |
| 5.5 | |
| 0.0004@5V | |
| 0.0002@5V | |
| 0.16@5V | |
| 18@5V | |
| Single | |
| 0.19@5V | |
| 37@5V | |
| 135 | |
| 115 | |
| 0.4 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Optimize your circuit with this general purpose amplifier TSZ124IQ4T OP amp from STMicroelectronics by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

