AmphenolTV01RW-21-35PA-LCSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46.946 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 41.28 | |
| 32.77 | |
| 36.2 | |
| 36.2 |
This mil-dtl-38999 circular TV01RW-21-35PA-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 79 contacts that are plated with gold. It has a straight body orientation. Its shell size is 21-35. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.77 mm long, 36.2 mm tall and 36.2 mm deep with a diameter of 41.28 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

