AmphenolTV01RW-23-55S-LCSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 500 | |
| 44.45 | |
| 32.77 | |
| 39.37 | |
| 39.37 |
Connect your circular inputs with this mil-dtl-38999 circular TV01RW-23-55S-LC connector from Amphenol. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-55. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.77 mm long, 39.37 mm tall and 39.37 mm deep with a diameter of 44.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

