AmphenolTV01RW-25-29PSteckverbinder, rund
Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| PIN | |
| Crimp | |
| 25-29 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 47.63 | |
| 32.77 | |
| 42.55 | |
| 42.55 |
This mil-dtl-38999 circular TV01RW-25-29P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-29. This RCP connector has 29 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 32.77 mm long, 42.55 mm tall and 42.55 mm deep with a diameter of 47.63 mm. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

