AmphenolTV01RW-25-35S-LCSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 97.159 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 500 | |
| 47.63 | |
| 32.77 | |
| 42.55 | |
| 42.55 |
This mil-dtl-38999 circular TV01RW-25-35S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 128 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-35. It has a receptacle type gender. This product is 32.77 mm long, 42.55 mm tall and 42.55 mm deep with a diameter of 47.63 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

