AmphenolTV01RW-25-4PASteckverbinder, rund
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| PIN | |
| Crimp | |
| 25-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 62.731 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 47.63 | |
| 32.77 | |
| 42.55 | |
| 42.55 |
This mil-dtl-38999 circular TV01RW-25-4PA connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This RCP connector has 56 contacts that are plated with gold. Its shell size is 25-4. It has a straight body orientation. This product is 32.77 mm long, 42.55 mm tall and 42.55 mm deep with a diameter of 47.63 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

