AmphenolTV06RQF-19-18PCSteckverbinder, rund
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 18 | |
| PIN | |
| Crimp | |
| 19-18 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
This TV06RQF-19-18PC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

