AmphenolTV06RQF-21-75SD-LCSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 21-75 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 450VDC|300VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
Use this TV06RQF-21-75SD-LC connector from Amphenol to connect peripherals to your device.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

