AmphenolTV06RQF-25-46PB L/CSteckverbinder, rund
Conn Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Need a solid cylindrical cable housing connection? Then this TV06RQF-25-46PB-LC connector from Amphenol is right for you.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

