AmphenolTV06RQW-17-52S-LCSteckverbinder, rund
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Crimp | |
| 17-52 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this TV06RQW-17-52S-LC connector from Amphenol.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

