AmphenolTV06RW-11-35PC-LCSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 15.059 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 25 | |
| 31.34 |
Make a solid connection with this mil-dtl-38999 circular TV06RW-11-35PC-LC connector from Amphenol. It has a straight body orientation. This PL connector has 13 contacts that are plated with gold. Its shell size is 11-35. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 25 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

