AmphenolTV06RW-13-98SBSteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 13-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 27.941 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 29.4 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TV06RW-13-98SB connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 13-98. This socket type connector has 10 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 29.4 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

