AmphenolTV06RW-15-18PDSteckverbinder, rund
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 27.714 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31.34 |
Use this mil-dtl-38999 circular TV06RW-15-18PD connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 15-18. It has a straight body orientation. This PL connector has 18 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

