AmphenolTV06RW-15-35SSteckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 28.355 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31.34 |
Use only the best mil-dtl-38999 circular TV06RW-15-35S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 15-35. This socket type connector has 37 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

