AmphenolTV06RW-17-6PBSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 32.341 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
By using this mil-dtl-38999 circular TV06RW-17-6PB connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 17-6. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

