AmphenolTV06RW-21-16PASteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 47.264 | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
Use this mil-dtl-38999 circular TV06RW-21-16PA connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 21-16. It has a plug type gender. This PL connector has 16 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 41.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

